Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 5+ | $21.600 |
| 10+ | $20.110 |
| 25+ | $19.080 |
| 50+ | $18.140 |
| 100+ | $17.190 |
| 250+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC629ALP4E
Newark Part No.80AK4801
RF Primary FunctionZigBee Transceiver
Frequency Max10GHz
Frequency Response RF Min0Hz
Frequency Min0Hz
Frequency Response RF Max10GHz
Attenuation Step Size3dB
Insertion Loss3.75dB
Control Step Size3dB
No. of Bits4bit
Third Order Intercept Point IIP3 Typ55dBm
InterfacesParallel, SPI
Supply Voltage Min3V
Supply Voltage Max5V
Input Power Max30dBm
Control Bits4bit
RF Input Power30dBm
RF IC Case StyleQFN-EP
Attenuation Typ45dB
Attenuation Min-
Attenuation Max45dB
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
0Hz
Frequency Response RF Max
10GHz
Insertion Loss
3.75dB
No. of Bits
4bit
Interfaces
Parallel, SPI
Supply Voltage Max
5V
Control Bits
4bit
RF IC Case Style
QFN-EP
Attenuation Min
-
IC Case / Package
QFN-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
10GHz
Frequency Min
0Hz
Attenuation Step Size
3dB
Control Step Size
3dB
Third Order Intercept Point IIP3 Typ
55dBm
Supply Voltage Min
3V
Input Power Max
30dBm
RF Input Power
30dBm
Attenuation Typ
45dB
Attenuation Max
45dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
