Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $27.100 |
10+ | $23.650 |
25+ | $22.450 |
50+ | $21.640 |
100+ | $20.810 |
250+ | $19.840 |
500+ | $19.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC742ALP5E
Newark Part No.03AM9849
Frequency Min70MHz
Frequency Max4GHz
Gain10dB
Noise Figure Typ4.5dB
RF IC Case StyleQFN-EP
No. of Pins32Pins
Supply Voltage Min5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
70MHz
Gain
10dB
RF IC Case Style
QFN-EP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
4GHz
Noise Figure Typ
4.5dB
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability