Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.950 |
| 5+ | $60.520 |
| 10+ | $57.070 |
Price for:Each
Minimum: 1
Multiple: 1
$63.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC952ALP5GE
Newark Part No.80AK4808
Frequency Min8GHz
Frequency Max14GHz
Gain32dB
Noise Figure Typ-
RF IC Case StyleLFCSP-EP
No. of Pins24Pins
Supply Voltage Min5V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
8GHz
Gain
32dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
5V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
14GHz
Noise Figure Typ
-
No. of Pins
24Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability