New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Fixed / Variable RF Attenuators
                      Print Page

                      HMC985ALP4KE

                      Attenuator, Variable, 10 to 40 GHz, 42 dB Attenuation, 3.1 dB Loss, -40 to 85 °C, QFN-EP-24

                      Date/Lot Code

                      ANALOG DEVICES HMC985ALP4KE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC985ALP4KE
                      Newark Part No.50AK1859
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.190
                      5+$46.140
                      10+$43.080
                      25+$40.960
                      50+$40.210
                      100+$39.460
                      250+$37.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC985ALP4KE
                      Newark Part No.50AK1859
                      Technical Datasheet

                      Data Sheet

                      Frequency Max40GHz
                      Frequency Min10GHz
                      Attenuation - Typical42dB
                      RF Attenuator TypeVoltage Controlled Attenuator
                      Insertion Loss3.1dB
                      Control Voltage Min-5V
                      Control Voltage Max0V
                      RF Input Power32dBm
                      RF IC Case StyleQFN-EP
                      No. of Pins24Pins
                      Operating Temperature Max85°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC985ALP4KE is an absorptive voltage variable attenuator (VVA). It features two shunt-type attenuators which are controlled by two analog voltages, Vctl1 and Vctl2. If the Vctl1 and Vctl2 pins are connected together it is possible to achieve the full analog attenuation range with only a small degradation in input IP3 performance. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Typical application includes point-to-point radio, VSAT radio, test instrumentation, microwave sensors, military, ECM and radar.

                      • No external matching
                      • Insertion loss is 3.1dB (typ, 10 to 20GHz, TA = +25°C, test condition Vctl1 = Vctl2)
                      • Attenuation range is 30dB (typ, 10 to 20GHz, TA = +25°C, test condition Vctl1 = Vctl2)
                      • Input return loss is 13dB (typ, 10 to 40GHz, TA = +25°C, test condition Vctl1 = Vctl2)
                      • Output return loss is 13dB (typ, 10 to 40GHz, TA = +25°C)
                      • Input third order intercept (two-tone input power = 10dBm each tone) is 32dBm (typ)
                      • Excellent linearity is +32dB input IP3
                      • 24 lead QFN-EP package, operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Max

                      40GHz

                      Attenuation - Typical

                      42dB

                      Insertion Loss

                      3.1dB

                      Control Voltage Max

                      0V

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      10GHz

                      RF Attenuator Type

                      Voltage Controlled Attenuator

                      Control Voltage Min

                      -5V

                      RF Input Power

                      32dBm

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.