Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 10+ | $5.390 |
| 25+ | $4.820 |
| 50+ | $4.250 |
| 100+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLF398N8#PBF
Newark Part No.18AM2625
No. of Amplifiers1 Amplifier
Bandwidth-
Acquisition Time4µs
Input Offset Voltage2mV
IC Case / PackagePDIP
No. of Pins8Pins
Supply Voltage Range± 5V to ± 18V
Supply Voltage Range± 5V to ± 18V
Settling Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Amplifiers
1 Amplifier
Acquisition Time
4µs
IC Case / Package
PDIP
Supply Voltage Range
± 5V to ± 18V
Settling Time
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth
-
Input Offset Voltage
2mV
No. of Pins
8Pins
Supply Voltage Range
± 5V to ± 18V
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability