Print Page
Image is for illustrative purposes only. Please refer to product description.
1,134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $12.190 | 
| 10+ | $8.460 | 
| 25+ | $7.460 | 
| 50+ | $6.880 | 
| 100+ | $6.310 | 
| 250+ | $5.960 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1012S8#TRPBF
Newark Part No.78AK6542
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.2V/µs
Supply Voltage Range± 1.2V to ± 20V
Supply Voltage Range± 1.2V to ± 20V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage15µV
Input Bias Current80pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
± 1.2V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
80pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
1MHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 1.2V to ± 20V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
15µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability