Print Page
Image is for illustrative purposes only. Please refer to product description.
1,564 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $10.450 |
| 25+ | $9.250 |
| 50+ | $8.570 |
| 100+ | $7.930 |
| 250+ | $7.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1016IS8#TRPBF
Newark Part No.78AK6544
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay10ns
Supply Voltage Range5V, ± 5V
Supply Voltage Range5V, ± 5V
IC Case / PackageNSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, Complementary TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleNSOIC
IC Output TypeCMOS, Complementary TTL
No. of Comparators1 Comparator
Response Time10ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
10ns
Supply Voltage Range
5V, ± 5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
NSOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
5V, ± 5V
IC Case / Package
NSOIC
Comparator Output Type
CMOS, Complementary TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Complementary TTL
Response Time
10ns
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability