Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.600 |
| 10+ | $14.600 |
| 25+ | $13.770 |
| 50+ | $12.950 |
| 100+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$20.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1101ACN8#PBF
Newark Part No.25AM9055
No. of Channels1Channels
Input Offset Voltage50µV
Slew Rate Typ0.1V/µs
Gain Bandwidth Product250kHz
Supply Voltage Range-0.1V to ±18V, 2.2V to ±18V
Supply Voltage Range-0.1V to ±18V, 2.2V to ±18V
IC Case / PackagePDIP
No. of Pins8Pins
CMRR112dB
Instrumentation Amplifier TypeMicropower, Precision
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.1V/µs
Supply Voltage Range
-0.1V to ±18V, 2.2V to ±18V
IC Case / Package
PDIP
CMRR
112dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Input Offset Voltage
50µV
Gain Bandwidth Product
250kHz
Supply Voltage Range
-0.1V to ±18V, 2.2V to ±18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability