New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LT1185IQ#PBF

                      LDO Voltage Regulator, Adjustable, -35 V to -4.2 V in, 0.67 V / 3 A out, TO-263-5

                      Date/Lot Code

                      ANALOG DEVICES LT1185IQ#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1185IQ#PBF
                      Newark Part No.51AK7898
                      Product RangeAdj 3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      81 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.330
                      10+$9.830
                      25+$9.510
                      50+$9.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1185IQ#PBF
                      Newark Part No.51AK7898
                      Product RangeAdj 3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min-35V
                      Input Voltage Max-4.2V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min-2.5V
                      Output Voltage - Nom-
                      Output Voltage Nom-
                      Adjustable Output Voltage Max-25V
                      Output Voltage Min-2.5V
                      Output Voltage Max-25V
                      Output Current3A
                      Dropout Voltage Vdo670mV
                      PolarityPositive Output
                      LDO Regulator Case StyleTO-263 (D2PAK)
                      Output Current Max3A
                      Max Output Current3A
                      Output Current Max3A
                      Dropout Voltage - Typ @ Current670mV
                      Dropout Voltage Typ @ Current670mV
                      Dropout Voltage Typ @ Current670mV
                      IC MountingSurface Mount
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 3A LDO Voltage Regulators
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      LT1185 is a low dropout regulator. This device uses a saturation-limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti-saturation circuitry that adjusts base drive to track load current. The “on resistance” is typically 0.25Ω. Accurate current limit is programmed with a single 1/8W external resistor, with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally overranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage. This device has all the protection features of previous LTC regulators, including power limiting and thermal shutdown.

                      • Dropout voltage is 0.75V at 3A
                      • Reference voltage is ±1%
                      • Accurate programmable current limit
                      • Shutdown capability, internal reference available
                      • Full remote sense, good high frequency ripple rejection
                      • Low quiescent current is 2.5mA typ
                      • Operating junction temperature is –40°C to 125°C
                      • Package style is 5-lead plastic DD

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      -4.2V

                      Fixed Output Voltage Nom

                      -

                      Output Voltage - Nom

                      -

                      Adjustable Output Voltage Max

                      -25V

                      Output Voltage Max

                      -25V

                      Dropout Voltage Vdo

                      670mV

                      LDO Regulator Case Style

                      TO-263 (D2PAK)

                      Max Output Current

                      3A

                      Dropout Voltage - Typ @ Current

                      670mV

                      Dropout Voltage Typ @ Current

                      670mV

                      IC Case / Package

                      TO-263 (D2PAK)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 3A LDO Voltage Regulators

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      -35V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -2.5V

                      Output Voltage Nom

                      -

                      Output Voltage Min

                      -2.5V

                      Output Current

                      3A

                      Polarity

                      Positive Output

                      Output Current Max

                      3A

                      Output Current Max

                      3A

                      Dropout Voltage Typ @ Current

                      670mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.