Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.710 |
10+ | $6.630 |
25+ | $5.990 |
50+ | $5.340 |
100+ | $4.920 |
250+ | $4.480 |
500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1575CN8-3.3#PBF
Newark Part No.02AM2860
Input Voltage Min5V
Input Voltage Max22V
Output OptionFixed
External Pass DeviceN - Channel MOSFET
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Input Voltage Min
5V
Output Option
Fixed
IC Case / Package
PDIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Input Voltage Max
22V
External Pass Device
N - Channel MOSFET
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability