Print Page
Image is for illustrative purposes only. Please refer to product description.
876 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $4.270 |
| 25+ | $3.680 |
| 50+ | $3.360 |
| 100+ | $3.040 |
| 250+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1783CS6#TRMPBF
Newark Part No.78AK6566
No. of Channels1Channels
Gain Bandwidth Product1.25MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range0V to 18V
Supply Voltage Range0V to 18V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage400µV
Input Bias Current45nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.25MHz
No. of Amplifiers1 Amplifier
Slew Rate0.45V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.45V/µs
Supply Voltage Range
0V to 18V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
45nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.25MHz
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.25MHz
Supply Voltage Range
0V to 18V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability