Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.910 |
10+ | $3.190 |
25+ | $2.750 |
50+ | $2.500 |
100+ | $2.240 |
250+ | $1.990 |
500+ | $1.830 |
1000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1812CS5#TRMPBF
Newark Part No.25AM9068
No. of Channels1Channels
Gain Bandwidth Product100MHz
Slew Rate Typ750V/µs
Supply Voltage Range± 2V to ± 5.5V
Supply Voltage Range± 2V to ± 5.5V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage400µV
Input Bias Current-900nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
750V/µs
Supply Voltage Range
± 2V to ± 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
-900nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
100MHz
Supply Voltage Range
± 2V to ± 5.5V
IC Case / Package
TSOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability