Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7.280 |
10+ | $4.830 |
25+ | $4.190 |
50+ | $3.830 |
100+ | $3.470 |
250+ | $3.120 |
500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3048IDC#TRPBF
Newark Part No.02AM2994
IC TypeLow Noise Bias Generator
Supply Voltage4.8V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
IC Type
Low Noise Bias Generator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
2
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
4.8V
No. of LDO Regulators
1
IC Case / Package
DFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability