Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $14.180 |
10+ | $9.810 |
25+ | $8.890 |
50+ | $7.960 |
100+ | $7.380 |
250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3492IFE#PBF
Newark Part No.02AM3064
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max30V
Output Voltage Max2.04V
Output Current Max20mA
Output Current Max20mA
Switching Frequency Typ2.1MHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
3V
Output Voltage Max
2.04V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
20mA
Switching Frequency Typ
2.1MHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability