Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $13.750 |
10+ | $9.500 |
25+ | $8.600 |
50+ | $7.700 |
100+ | $7.130 |
250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3496IFE#PBF
Newark Part No.02AM3066
TopologyBoost, Buck, Constant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max30V
Output Voltage Max45V
Output Current Max1.25A
Output Current Max1.25A
Switching Frequency Typ2.1MHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Topology
Boost, Buck, Constant Current
Input Voltage Min
3V
Output Voltage Max
45V
Output Current Max
1.25A
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1.25A
Switching Frequency Typ
2.1MHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability