Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3582EUD-5#PBF
Newark Part No.02AM3076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.180 |
| 25+ | $5.730 |
| 50+ | $5.540 |
| 100+ | $5.360 |
| 250+ | $5.170 |
| 500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3582EUD-5#PBF
Newark Part No.02AM3076
Regulator Output TypeFixed
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min2.55V
Input Voltage Max5.5V
Max Output Current600mA
Output Current600mA
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency-
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost, Inverting
Input Voltage Max
5.5V
Output Current
600mA
No. of Pins
16Pins
Output Voltage Nom
5V
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
2Outputs
Input Voltage Min
2.55V
Max Output Current
600mA
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability