Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $6.140 |
| 25+ | $5.360 |
| 50+ | $5.030 |
| 100+ | $4.710 |
| 250+ | $4.380 |
| 500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3645IUD#PBF
Newark Part No.02AM3079
IC TypeStep-Down Regulator
Supply Voltage36V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
Step-Down Regulator
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
16Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
36V
No. of LDO Regulators
1
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability