Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $10.590 |
10+ | $7.270 |
25+ | $6.650 |
50+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3753HFE#PBF
Newark Part No.02AM3098
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min8.5V
Supply Voltage Max100V
IC Case / PackageTSSOP-EP
No. of Pins38Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min94kHz
Switching Frequency Max530kHz
Duty Cycle Min-
Duty Cycle Max50%
Topology-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
100V
No. of Pins
38Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
530kHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
8.5V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Switching Frequency Min
94kHz
Duty Cycle Min
-
Topology
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability