Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $6.880 |
| 25+ | $6.300 |
| 50+ | $5.720 |
| 100+ | $5.360 |
| 250+ | $5.000 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3759HMSE#PBF
Newark Part No.02AM3107
Control ModeCurrent
Supply Voltage Min1.6V
Supply Voltage Max42V
No. of Outputs1Outputs
Duty Cycle (%)80%
IC Case / PackageMSOP-EP
No. of Pins12Pins
Switching Frequency1MHz
TopologyBoost, Inverting, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
42V
Duty Cycle (%)
80%
No. of Pins
12Pins
Topology
Boost, Inverting, SEPIC
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
1.6V
No. of Outputs
1Outputs
IC Case / Package
MSOP-EP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability