Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $10.400 |
10+ | $7.050 |
25+ | $6.500 |
50+ | $5.940 |
100+ | $5.390 |
250+ | $4.990 |
500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3762IUFD#PBF
Newark Part No.02AM3110
TopologySynchronous Boost (Step Up)
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max38.5V
Output Voltage Max60V
Output Current Max-
Output Current Max-
Switching Frequency Typ1.08MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Topology
Synchronous Boost (Step Up)
Input Voltage Min
2.5V
Output Voltage Max
60V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
38.5V
Output Current Max
-
Switching Frequency Typ
1.08MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability