Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $6.180 |
| 25+ | $5.400 |
| 50+ | $5.070 |
| 100+ | $4.740 |
| 250+ | $4.410 |
| 500+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3909EDD#PBF
Newark Part No.02AM3121
TopologyBoost
LED Driver Type-
Input Voltage Min2.9V
Input Voltage Max40V
Output Voltage Max36V
Output Current Max50mA
Output Current Max50mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Topology
Boost
Input Voltage Min
2.9V
Output Voltage Max
36V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
50mA
Switching Frequency Typ
2MHz
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability