Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 10+ | $8.050 |
| 25+ | $7.480 |
| 50+ | $6.900 |
| 100+ | $6.330 |
| 250+ | $5.860 |
| 500+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3959IUHE#PBF
Newark Part No.02AM3126
Control ModeCurrent
Supply Voltage Min1.6V
Supply Voltage Max40V
Duty Cycle (%)-
IC Case / PackageQFN
No. of Pins36Pins
Switching Frequency1MHz
TopologyBoost, Inverting, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
40V
IC Case / Package
QFN
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
1.6V
Duty Cycle (%)
-
No. of Pins
36Pins
Topology
Boost, Inverting, SEPIC
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability