Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $7.430 |
| 25+ | $6.690 |
| 50+ | $6.360 |
| 100+ | $5.710 |
| 250+ | $5.030 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6020IDD-1#PBF
Newark Part No.49AM8375
No. of Channels2Channels
Gain Bandwidth Product400kHz
Slew Rate Typ5V/µs
Supply Voltage Range3V to 30V
Supply Voltage Range3V to 30V
IC Case / PackageDFN-EP
No. of Pins10Pins
Amplifier TypePrecision
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage20µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5V/µs
Supply Voltage Range
3V to 30V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
100pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
400kHz
Supply Voltage Range
3V to 30V
IC Case / Package
DFN-EP
Amplifier Type
Precision
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability