Print Page
Image is for illustrative purposes only. Please refer to product description.
1,789 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $10.590 | 
| 10+ | $7.550 | 
| 25+ | $6.630 | 
| 50+ | $6.110 | 
| 100+ | $5.590 | 
| 250+ | $5.170 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6234IDD#TRPBF
Newark Part No.78AK6576
No. of Channels2Channels
Gain Bandwidth Product60MHz
Slew Rate Typ17V/µs
Supply Voltage Range3V to 12.6V
Supply Voltage Range3V to 12.6V
IC Case / PackageDFN
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage75µV
Input Bias Current1.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth60MHz
No. of Amplifiers2 Amplifier
Slew Rate17V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
17V/µs
Supply Voltage Range
3V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
60MHz
Slew Rate
17V/µs
Gain Bandwidth Product
60MHz
Supply Voltage Range
3V to 12.6V
IC Case / Package
DFN
Amplifier Type
General Purpose
Input Offset Voltage
75µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability