Print Page
Image is for illustrative purposes only. Please refer to product description.
2,268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.420 |
10+ | $6.340 |
25+ | $5.550 |
50+ | $5.090 |
100+ | $4.640 |
250+ | $4.200 |
500+ | $4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6350CMS8#TRPBF
Newark Part No.78AK6577
No. of Amplifiers2Amplifiers
No. of Channels2Channels
Gain Bandwidth Product33MHz
Slew Rate Typ48V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth33MHz
Slew Rate48V/µs
Technical Specifications
No. of Amplifiers
2Amplifiers
Gain Bandwidth Product
33MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
MSOP
Bandwidth
33MHz
No. of Channels
2Channels
Slew Rate Typ
48V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
48V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability