Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $12.850 |
10+ | $7.800 |
25+ | $7.390 |
50+ | $7.000 |
100+ | $6.600 |
300+ | $6.440 |
500+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370AHS8E#PBF
Newark Part No.25AM9081
No. of Channels1Channels
Input Offset Voltage9µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product-
Supply Voltage Range4.75V to 35V
Supply Voltage Range4.75V to 35V
IC Case / PackageSOIC-EP
No. of Pins8Pins
CMRR148dB
Instrumentation Amplifier TypeHigh Precision, Low Noise, Programmable Gain
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/µs
Supply Voltage Range
4.75V to 35V
IC Case / Package
SOIC-EP
CMRR
148dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Offset Voltage
9µV
Gain Bandwidth Product
-
Supply Voltage Range
4.75V to 35V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Precision, Low Noise, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability