Print Page
Image is for illustrative purposes only. Please refer to product description.
2,032 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $7.590 |
| 25+ | $6.670 |
| 50+ | $6.150 |
| 100+ | $5.620 |
| 250+ | $5.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370HMS8#TRPBF
Newark Part No.78AK6579
No. of Channels1Channels
Input Offset Voltage8µV
Slew Rate Typ11V/µs
Gain Bandwidth Product-
Supply Voltage Range4.75V to 35V
Supply Voltage Range4.75V to 35V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR148dB
Instrumentation Amplifier TypeHigh Precision, Low Noise, Programmable Gain
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate11V/µs
Bandwidth-
Amplifier Case StyleMSOP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
4.75V to 35V
IC Case / Package
MSOP
CMRR
148dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
11V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
8µV
Gain Bandwidth Product
-
Supply Voltage Range
4.75V to 35V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Precision, Low Noise, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
-
Amplifier Output
Single Ended
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability