Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.600 |
| 10+ | $16.090 |
| 25+ | $14.930 |
| 50+ | $14.210 |
| 100+ | $13.530 |
| 250+ | $13.200 |
| 500+ | $13.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8301MPS5#TRMPBF
Newark Part No.02AM3185
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyFlyback
Input Voltage Min2.7V
Input Voltage Max42V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency10kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Flyback
Input Voltage Max
42V
Max Output Current
1.2A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
10kHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1.2A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability