Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $8.190 |
| 25+ | $7.560 |
| 50+ | $6.930 |
| 100+ | $6.300 |
| 250+ | $5.840 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8310HFE#PBF
Newark Part No.02AM3189
Control ModeCurrent
Supply Voltage Min6V
Supply Voltage Max100V
Duty Cycle (%)78%
IC Case / PackageTSSOP
No. of Pins20Pins
Switching Frequency500kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
100V
IC Case / Package
TSSOP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
6V
Duty Cycle (%)
78%
No. of Pins
20Pins
Topology
Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability