New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT8653SIV#PBF

                      DC/DC Switching Regulator, Synchronous Buck, Fixed, 2 Output, 5V/2A out, LQFN-EP-20

                      ANALOG DEVICES LT8653SIV#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8653SIV#PBF
                      Newark Part No.50AK6360
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      522 In Stock

                      Need more?

                      100 Delivery in 1-3 Business Days(US stock)
                      422 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$10.260
                      10+$8.070
                      25+$6.990
                      50+$6.830
                      100+$6.690
                      250+$6.660
                      500+$6.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8653SIV#PBF
                      Newark Part No.50AK6360
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeFixed
                      No. of Outputs2Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2.6V
                      Input Voltage Max42V
                      Max Output Current2A
                      IC Case / PackageLQFN-EP
                      No. of Pins20Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min800mV
                      Output Voltage Max42V
                      Switching Frequency Typ2MHz
                      Efficiency94.1%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseLQFN-EP
                      Switching Frequency2MHz

                      Product Overview

                      LT8653S is a dual step-down regulator that delivers upto 2A of continuous current from both channels and supports loads upto 3A from each channel. It features the second generation silent switcher architecture to minimize EMI emissions while delivering high efficiency at high switching frequencies. This includes integration of bypass capacitors to optimize high frequency current loops and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. The fast, clean, low overshoot switching edges enable high efficiency operation even at high switching frequencies, leading to a small solution size with wide control loop bandwidth for fast transient response. Burst Mode operation enables ultralow standby current consumption or forced continuous mode can be used to control frequency harmonics across the entire output load range. It is widely used in application such as general purpose step-down, automotive and industrial supplies etc.

                      • Ultralow EMI on any PCB, eliminates PCB layout sensitivity
                      • Internal bypass capacitors reduce radiated EMI, optional spread spectrum modulation
                      • Optional external VC pin: fast transient response, forced continuous mode
                      • High efficiency at high frequency, 94.1% efficiency at 1A, 5VOUT from 12VIN at 2MHz
                      • Wide input voltage range is 3V to 42V
                      • Fixed output pin strap options, internal 2MHz fSW with fast internal compensation
                      • Output ripple is <lt/>10mVP-P, oscillator frequency is 300KHz typ at (RT = 133K, TA = 25°Cw)
                      • Minimum On-time is 30ns typ at (ILOAD = 1.5A, SYNC = 0V, TA = 25°C)
                      • Operating junction temperature is -40°C to 125°C
                      • Package style is 20-lead LQFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Fixed

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      42V

                      IC Case / Package

                      LQFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      800mV

                      Switching Frequency Typ

                      2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      DC / DC Converter IC Case

                      LQFN-EP

                      No. of Outputs

                      2Outputs

                      Input Voltage Min

                      2.6V

                      Max Output Current

                      2A

                      No. of Pins

                      20Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      42V

                      Efficiency

                      94.1%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switching Frequency

                      2MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.