Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 10+ | $7.490 |
| 25+ | $6.580 |
| 50+ | $6.060 |
| 100+ | $5.540 |
| 250+ | $5.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1044AIS8#TRPBF
Newark Part No.02AM2155
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom24V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min1.5V
Input Voltage Max12V
TopologyDivider, Doubler, Inverting, Multiplier
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
20mA
Fixed Output Voltage Nom
24V
Adjustable Output Voltage Max
-
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
8Pins
Output Current Max
20mA
Adjustable Output Voltage Min
-
Input Voltage Min
1.5V
Topology
Divider, Doubler, Inverting, Multiplier
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability