Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $12.980 |
10+ | $10.300 |
25+ | $9.760 |
50+ | $9.210 |
100+ | $8.110 |
250+ | $7.850 |
500+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1067-50CS#PBF
Newark Part No.25AM9020
IC Filter TypeSwitched Capacitor
Filter Order2nd
No. of Filters2
Supply Voltage Min2.7V
Supply Voltage Max11V
Filter IC Case StyleSOIC
No. of Pins16Pins
Cutoff Frequency40kHz
Program Clock Frequency Typ2MHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Filter Type
Switched Capacitor
No. of Filters
2
Supply Voltage Max
11V
No. of Pins
16Pins
Program Clock Frequency Typ
2MHz
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Filter Order
2nd
Supply Voltage Min
2.7V
Filter IC Case Style
SOIC
Cutoff Frequency
40kHz
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability