Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1094CN#PBF
Newark Part No.11AM9642
Product RangeOctal 10-Bit SAR ADCs
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.170 |
5+ | $24.210 |
10+ | $21.260 |
36+ | $18.300 |
54+ | $16.970 |
108+ | $16.870 |
252+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1094CN#PBF
Newark Part No.11AM9642
Product RangeOctal 10-Bit SAR ADCs
Resolution (Bits)10bit
Sampling Rate26kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max10V
ADC / DAC Case StylePDIP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 10-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
10V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
26kSPS
Data Interface
Serial
Supply Voltage Min
4.5V
ADC / DAC Case Style
PDIP
Operating Temperature Min
-40°C
Product Range
Octal 10-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability