Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $15.340 |
10+ | $10.670 |
25+ | $9.450 |
50+ | $8.760 |
100+ | $8.070 |
250+ | $8.020 |
500+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1255IS8#PBF
Newark Part No.02AM2163
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS
Source Current-
Sink Current-
Supply Voltage Min9V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
CMOS
Sink Current
-
Supply Voltage Max
24V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability