Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 5+ | $22.600 |
| 10+ | $18.910 |
| 25+ | $17.590 |
| 50+ | $16.290 |
| 100+ | $16.110 |
| 250+ | $15.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1479IG#PBF
Newark Part No.02AM2175
Battery TypeLead Acid, Li-Ion, NiCd, NiMH
InterfacesSerial
No. of Cells2Cells
Supply Voltage Min6V
Supply Voltage Max28V
IC Case / PackageSSOP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Lead Acid, Li-Ion, NiCd, NiMH
No. of Cells
2Cells
Supply Voltage Max
28V
No. of Pins
36Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Interfaces
Serial
Supply Voltage Min
6V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability