Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $8.650 |
| 25+ | $7.630 |
| 50+ | $7.040 |
| 100+ | $6.460 |
| 250+ | $6.290 |
| 500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1516IS8#PBF
Newark Part No.02AM2176
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2V
Input Voltage Max5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
50mA
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Max
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
8Pins
Output Current Max
50mA
Adjustable Output Voltage Min
-
Input Voltage Min
2V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability