Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $6.170 |
| 25+ | $5.390 |
| 50+ | $4.940 |
| 100+ | $4.500 |
| 250+ | $4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1517ES5-3.3#TRMPBF
Newark Part No.02AM2177
IC Case / PackageSOT-23
No. of Pins5Pins
Output Current Max15mA
Output Current Max15mA
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2V
Input Voltage Max4.4V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
15mA
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Input Voltage Max
4.4V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
5Pins
Output Current Max
15mA
Adjustable Output Voltage Min
-
Input Voltage Min
2V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability