Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1668CG#TRPBF
Newark Part No.25AM9036
Product RangeSingle 16-Bit Current Output DACs
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.470 |
| 10+ | $34.170 |
| 25+ | $31.420 |
| 50+ | $29.220 |
| 100+ | $26.780 |
| 250+ | $25.130 |
| 500+ | $23.850 |
| 1000+ | $22.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$36.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1668CG#TRPBF
Newark Part No.25AM9036
Product RangeSingle 16-Bit Current Output DACs
Resolution (Bits)16bit
Sampling Rate50MSPS
Data InterfaceCMOS, TTL
Supply Voltage Range± 4.75V to ± 5.25V
Supply Voltage Range± 4.75V to ± 5.25V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Input Channel Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
CMOS, TTL
Supply Voltage Range
± 4.75V to ± 5.25V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Current Output DACs
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
50MSPS
Supply Voltage Range
± 4.75V to ± 5.25V
ADC / DAC Case Style
SSOP
Input Channel Type
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability