Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $6.270 |
10+ | $4.120 |
25+ | $3.570 |
50+ | $3.250 |
100+ | $2.930 |
250+ | $2.680 |
500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1842CS8#PBF
Newark Part No.02AM2206
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay4µs
Supply Voltage Range± 1.25V to ± 5.5V
Supply Voltage Range± 1.25V to ± 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
4µs
Supply Voltage Range
± 1.25V to ± 5.5V
No. of Pins
8Pins
Power Supply Type
Dual Supply
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
2Channels
Supply Voltage Range
± 1.25V to ± 5.5V
IC Case / Package
SOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability