Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1992IMS8#TRPBF
Newark Part No.
Re-Reel78AK6481
Cut Tape78AK6481
Your Part Number
581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $5.780 |
| 25+ | $5.040 |
| 50+ | $4.630 |
| 100+ | $4.200 |
| 250+ | $3.780 |
| 500+ | $3.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1992IMS8#TRPBF
Newark Part No.
Re-Reel78AK6481
Cut Tape78AK6481
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product3.2MHz
Slew Rate Typ1.5V/µs
Supply Voltage Range2.7V to ± 5V, 2.7V to 11V
Supply Voltage Range2.7V to ± 5V, 2.7V to 11V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage250µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth3.2MHz
Slew Rate1.5V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
3.2MHz
Supply Voltage Range
2.7V to ± 5V, 2.7V to 11V
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
MSOP
Bandwidth
3.2MHz
No. of Amplifiers
1Amplifiers
Slew Rate Typ
1.5V/µs
Supply Voltage Range
2.7V to ± 5V, 2.7V to 11V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
1.5V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability