Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2313HTS8-14#TRMPBF
Newark Part No.01AM4731
Product RangeSingle 14-Bit SAR ADCs
383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.310 |
| 10+ | $19.720 |
| 25+ | $18.510 |
| 50+ | $17.710 |
| 100+ | $16.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2313HTS8-14#TRMPBF
Newark Part No.01AM4731
Product RangeSingle 14-Bit SAR ADCs
Resolution (Bits)14bit
Sampling Rate2.5MSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2.5MSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSOT-23
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability