Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2314CTS8-14#TRMPBF
Newark Part No.01AM4732
Product RangeSingle 14-Bit SAR ADCs
339 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $25.730 | 
| 10+ | $18.500 | 
| 25+ | $17.140 | 
| 50+ | $16.400 | 
| 100+ | $15.690 | 
| 250+ | $15.620 | 
| 500+ | $15.610 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2314CTS8-14#TRMPBF
Newark Part No.01AM4732
Product RangeSingle 14-Bit SAR ADCs
Resolution (Bits)14bit
Sampling Rate4.5MSPS
Input Channel TypeSerial
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSOT-23
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Serial
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
4.5MSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSOT-23
Operating Temperature Min
0°C
Product Range
Single 14-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability