Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2326HMS-16#PBF
Newark Part No.01AM4736
Product RangeSingle 16-Bit SAR ADCs
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.610 |
5+ | $35.360 |
10+ | $30.090 |
25+ | $29.020 |
74+ | $27.940 |
Price for:Each
Minimum: 1
Multiple: 1
$40.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2326HMS-16#PBF
Newark Part No.01AM4736
Product RangeSingle 16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate250kSPS
Input Channel TypePseudo Differential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
250kSPS
Data Interface
SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability