Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2357HLX-16#PBF
Newark Part No.78AK6487
Product RangeQuad 16-Bit SAR ADCs
214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.010 |
5+ | $40.190 |
10+ | $34.370 |
25+ | $32.970 |
Price for:Each
Minimum: 1
Multiple: 1
$46.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2357HLX-16#PBF
Newark Part No.78AK6487
Product RangeQuad 16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate350kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceCMOS, LVDS, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min7.5V
Supply Voltage Max38V
ADC / DAC Case StyleLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
38V
No. of Pins
48Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
350kSPS
Data Interface
CMOS, LVDS, Serial, SPI
Supply Voltage Min
7.5V
ADC / DAC Case Style
LQFP
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability