Print Page
Image is for illustrative purposes only. Please refer to product description.
437 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.830 |
| 10+ | $7.370 |
| 25+ | $6.460 |
| 50+ | $5.950 |
| 100+ | $5.440 |
| 250+ | $5.010 |
| 500+ | $5.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2633ACTS8-LZ12#TRMPBF
Newark Part No.01AM4774
Resolution (Bits)12bit
Sampling Rate-
Data Interface2 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSOT-23
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSOT-23
Input Channel Type
Serial
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability