Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 10+ | $6.860 |
| 25+ | $6.170 |
| 50+ | $5.480 |
| 100+ | $5.050 |
| 250+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3290HMSE#PBF
Newark Part No.02AM2309
IC Case / PackageMSOP-EP
No. of Pins10Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min9V
Adjustable Output Voltage Max55V
Input Voltage Min4.5V
Input Voltage Max55V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
MSOP-EP
Output Current Max
50mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
55V
Input Voltage Max
55V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
10Pins
Output Current Max
50mA
Adjustable Output Voltage Min
9V
Input Voltage Min
4.5V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability