Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3586EUFE-3#PBF
Newark Part No.02AM2374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.420 |
| 10+ | $11.440 |
| 25+ | $10.680 |
| 50+ | $9.920 |
| 100+ | $9.140 |
| 250+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3586EUFE-3#PBF
Newark Part No.02AM2374
Battery TypeLi-Ion, Li-Pol
Input Voltage5.5V
Battery Charge Voltage4.1V
Charge Current1.5A
IC Case / PackageQFN-EP
No. of Pins38Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.1V
IC Case / Package
QFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
1.5A
No. of Pins
38Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability