Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3634HUFD#PBF
Newark Part No.02AM5929
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
| 10+ | $12.810 |
| 25+ | $12.280 |
| 50+ | $11.750 |
| 146+ | $11.220 |
| 292+ | $10.840 |
| 511+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3634HUFD#PBF
Newark Part No.02AM5929
IC FunctionDDR Memory Power Supplies
Supply Voltage Min3.6V
Supply Voltage Max15V
IC Package TypeQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
DDR Memory Power Supplies
Supply Voltage Max
15V
No. of Pins
28Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
3.6V
IC Package Type
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability