Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $16.350 |
10+ | $12.340 |
25+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3676HLXE-1#PBF
Newark Part No.02AM2414
IC TypePower Management Solution
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators4
No. of Regulated Outputs8
IC Case / PackageHLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
Power Management Solution
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
8
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
4
IC Case / Package
HLQFP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability