Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.460 |
10+ | $8.550 |
25+ | $7.980 |
50+ | $7.400 |
100+ | $6.820 |
250+ | $6.310 |
500+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3736EGN-2#PBF
Newark Part No.02AM2420
Control ModeCurrent
Supply Voltage Min2.75V
Supply Voltage Max9.8V
No. of Outputs2Outputs
Duty Cycle (%)100%
IC Case / PackageNSSOP
No. of Pins24Pins
Switching Frequency750kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Control Mode
Current
Supply Voltage Max
9.8V
Duty Cycle (%)
100%
No. of Pins
24Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.75V
No. of Outputs
2Outputs
IC Case / Package
NSSOP
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability